30-02680 | |
---|---|
DigiKey Part Number | 839-30-02680-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02680 |
Description | CBL 8CON 22AWG BLK BIO METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 22 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 65/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0276" (0.700mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.92000 | $11.92 |
2 | $11.36000 | $22.72 |
3 | $11.03667 | $33.11 |
5 | $10.64600 | $53.23 |
7 | $10.39429 | $72.76 |
10 | $10.13300 | $101.33 |
25 | $9.48880 | $237.22 |
50 | $9.02440 | $451.22 |
100 | $8.57910 | $857.91 |