30-03081 | |
---|---|
DigiKey Part Number | 839-30-03081-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03081 |
Description | CABLE 4COND 28AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 28 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21765 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) | |
Base Product Number | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.44000 | $3.44 |
2 | $3.28000 | $6.56 |
3 | $3.18667 | $9.56 |
5 | $3.07400 | $15.37 |
7 | $3.00286 | $21.02 |
10 | $2.92800 | $29.28 |
25 | $2.74440 | $68.61 |
50 | $2.61180 | $130.59 |
100 | $2.48470 | $248.47 |
