30-03173 | |
---|---|
DigiKey Part Number | 839-30-03173-ND |
Manufacturer | |
Manufacturer Product Number | 30-03173 |
Description | CABLE 2COND 16AWG WHITE/BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, White 16 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/0.0039" | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, White | |
Ratings | UL Style 21516 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | $2.72922 | $417.57 |
306 | $2.59454 | $793.93 |
459 | $2.51830 | $1,155.90 |
765 | $2.42485 | $1,855.01 |
1,071 | $2.36483 | $2,532.73 |
1,530 | $2.30246 | $3,522.76 |
3,825 | $2.16250 | $8,271.56 |
