30-03276 | |
---|---|
DigiKey Part Number | 839-30-03276-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03276 |
Description | CABLE 2COND 24AWG WHT/RED METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red, White 24 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 26/0.0039" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Red, White | |
Ratings | UL Style 1640 | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.72000 | $4.72 |
2 | $4.50000 | $9.00 |
3 | $4.37333 | $13.12 |
5 | $4.22000 | $21.10 |
7 | $4.12143 | $28.85 |
10 | $4.01800 | $40.18 |
25 | $3.76520 | $94.13 |
50 | $3.58260 | $179.13 |
100 | $3.40790 | $340.79 |
