30-03278 | |
---|---|
DigiKey Part Number | 839-30-03278-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03278 |
Description | CABLE 2COND 22AWG BLK/WHT METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black, White 22 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 26/0.005" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black, White | |
Ratings | UL Style 1640 | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.29000 | $5.29 |
2 | $5.04000 | $10.08 |
3 | $4.89667 | $14.69 |
5 | $4.72400 | $23.62 |
7 | $4.61429 | $32.30 |
10 | $4.49900 | $44.99 |
25 | $4.21480 | $105.37 |
50 | $4.01040 | $200.52 |
100 | $3.81430 | $381.43 |
