30-03308

DigiKey Part Number
839-30-03308-DS-ND
Manufacturer
Manufacturer Product Number
30-03308
Description
CABLE 2COND 22AWG YLW/GRN METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Green, Yellow 22 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
26/0.005"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Green, Yellow
Ratings
UL Style 1640
Features
-
Voltage
30 V
Operating Temperature
80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
In-Stock: 166
Can ship immediately
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$5.29000$5.29
2$5.04000$10.08
3$4.89667$14.69
5$4.72400$23.62
7$4.61429$32.30
10$4.49900$44.99
25$4.21480$105.37
50$4.01040$200.52
100$3.81430$381.43
Manufacturers Standard Package
Alternate Length
CABLE 2COND 22AWG YELLOW/GREEN
In-Stock: 0
Unit Price: $2.72922