30-03309

DigiKey Part Number
839-30-03309-DS-ND
Manufacturer
Manufacturer Product Number
30-03309
Description
CABLE 2COND 24AWG YLW/GRN METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Green, Yellow 24 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
26/0.0039"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Green, Yellow
Ratings
UL Style 1640
Features
-
Voltage
30 V
Operating Temperature
80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
In-Stock: 205
Can ship immediately
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$4.75000$4.75
2$4.52500$9.05
3$4.40000$13.20
5$4.24400$21.22
7$4.14429$29.01
10$4.04100$40.41
25$3.78640$94.66
50$3.60320$180.16
100$3.42730$342.73
Manufacturers Standard Package
Alternate Length
CABLE 2COND 24AWG YELLOW/GREEN
In-Stock: 0
Unit Price: $2.43399