30-03310 | |
---|---|
DigiKey Part Number | 839-30-03310-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03310 |
Description | CABLE 2COND 26AWG YLW/GRN METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Green, Yellow 26 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Green, Yellow | |
Ratings | UL Style 1640 | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.70000 | $4.70 |
2 | $4.47500 | $8.95 |
3 | $4.35000 | $13.05 |
5 | $4.19600 | $20.98 |
7 | $4.09714 | $28.68 |
10 | $3.99600 | $39.96 |
25 | $3.74360 | $93.59 |
50 | $3.56220 | $178.11 |
100 | $3.38840 | $338.84 |
