30-03360

DigiKey Part Number
839-30-03360-DS-ND
Manufacturer
Manufacturer Product Number
30-03360
Description
CABLE 4COND 22AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 22 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.191" (4.85mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0311" (0.790mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
In-Stock: 206
Can ship immediately
New Product New Product
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$3.09000$3.09
2$2.94500$5.89
3$2.86333$8.59
5$2.76200$13.81
7$2.69857$18.89
10$2.63100$26.31
25$2.46560$61.64
50$2.34680$117.34
100$2.23280$223.28
Manufacturers Standard Package
Alternate Length
CABLE 4COND 22AWG BLACK
In-Stock: 0
Unit Price: $1.49974