30-03361 | |
---|---|
DigiKey Part Number | 839-30-03361-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03361 |
Description | CABLE 4COND 24AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 24 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.42000 | $2.42 |
2 | $2.30000 | $4.60 |
3 | $2.23667 | $6.71 |
5 | $2.15800 | $10.79 |
7 | $2.10857 | $14.76 |
10 | $2.05600 | $20.56 |
25 | $1.92720 | $48.18 |
50 | $1.83460 | $91.73 |
100 | $1.74570 | $174.57 |
