30-03385 | |
---|---|
DigiKey Part Number | 839-30-03385-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03385 |
Description | CABLE 4COND 22AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.50000 | $4.50 |
2 | $4.29000 | $8.58 |
3 | $4.17000 | $12.51 |
5 | $4.02200 | $20.11 |
7 | $3.92714 | $27.49 |
10 | $3.83000 | $38.30 |
25 | $3.58840 | $89.71 |
50 | $3.41480 | $170.74 |
100 | $3.24820 | $324.82 |
