30-03398 | |
---|---|
DigiKey Part Number | 839-30-03398-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03398 |
Description | CABLE 4COND 26AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 26 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0039" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.87000 | $5.87 |
2 | $5.59500 | $11.19 |
3 | $5.43667 | $16.31 |
5 | $5.24400 | $26.22 |
7 | $5.12143 | $35.85 |
10 | $4.99300 | $49.93 |
25 | $4.67800 | $116.95 |
50 | $4.45060 | $222.53 |
100 | $4.23290 | $423.29 |
