30-03409

DigiKey Part Number
839-30-03409-DS-ND
Manufacturer
Manufacturer Product Number
30-03409
Description
CABLE 4COND 28AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 28 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0031"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.149" (3.78mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 20280
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
In-Stock: 207
Can ship immediately
New Product New Product
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$3.57000$3.57
2$3.40500$6.81
3$3.31000$9.93
5$3.19200$15.96
7$3.11714$21.82
10$3.04000$30.40
25$2.84920$71.23
50$2.71140$135.57
100$2.57950$257.95
Manufacturers Standard Package
Alternate Length
CABLE 4COND 28AWG BLACK
In-Stock: 0
Unit Price: $1.77451