USB32-CC20G-06PU | |
---|---|
DigiKey Part Number | 2504-USB32-CC20G-06PU-ND |
Manufacturer | |
Manufacturer Product Number | USB32-CC20G-06PU |
Description | USB3.2 C-C 20Gbps 100W Purple 6' |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2, E-Mark) Cable C Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2, E-Mark) | |
Transfer Rate | 20Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Purple | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.99000 | $16.99 |