FXX-3061-MIX | |
---|---|
DigiKey Part Number | FXX-3061-MIX-ND |
Manufacturer | |
Manufacturer Product Number | FXX-3061-MIX |
Description | XIAOMI MI PORTABLE WIFI |
Customer Reference | |
Detailed Description | RF Router 2.4GHz 802.11 b/g/n USB 150Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Function | Router | |
Modulation or Protocol | 802.11 b/g/n | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.75000 | $8.75 |