ADC3660IRSBR | |
---|---|
DigiKey Part Number | 296-ADC3660IRSBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC3660IRSBR |
Description | IC ANALOG TO DIGITAL CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 40-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 65M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Serial, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | - | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.75V ~ 1.85V | |
Voltage - Supply, Digital | 1.75V ~ 1.85V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $63.74511 | $191,235.33 |