CDC7005ZVA

DigiKey Part Number
296-26035-ND
Manufacturer
Manufacturer Product Number
CDC7005ZVA
Description
IC CLOCK SYNCHRONIZER 64BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Synchronizer and Jitter Cleaner IC 800MHz 1 64-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
CDC7005ZVA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Synchronizer and Jitter Cleaner
PLL
No
Input
LVCMOS, LVPECL
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Frequency - Max
800MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LFBGA
Supplier Device Package
64-BGA (8x8)
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 12,428 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
348$15.27164$5,314.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

12,428In Stock
Ships from Rochester Electronics, LLC