DP83848IVVX/NOPBG4 | |
---|---|
DigiKey Part Number | 296-DP83848IVVX/NOPBG4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP83848IVVX/NOPBG4 |
Description | INDUSTRIAL TEMPERATURE, 10/100-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |

Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.96977 | $2,969.77 |
2,000 | $2.90404 | $5,808.08 |
3,000 | $2.87113 | $8,613.39 |