DS32EV100SD/NOPB

DigiKey Part Number
DS32EV100SD/NOPBTR-ND - Tape & Reel (TR)
DS32EV100SD/NOPBCT-ND - Cut Tape (CT)
DS32EV100SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS32EV100SD/NOPB
Description
IC INTERFACE SPECIALIZED 14WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Displays Interface 14-WSON (4x3)
Datasheet
 Datasheet
EDA/CAD Models
DS32EV100SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Displays
Interface
Coax Cable and Female Connector
Voltage - Supply
2.375V ~ 2.625V
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WSON (4x3)
Mounting Type
Surface Mount
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$4.73700$47.37
25$4.37880$109.47
100$3.98430$398.43
250$3.79624$949.06
500$3.68290$1,841.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.23375$3,233.75
Manufacturers Standard Package