FPC402RHUT | |
---|---|
DigiKey Part Number | 296-51117-2-ND - Tape & Reel (TR) 296-51117-1-ND - Cut Tape (CT) 296-51117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPC402RHUT |
Description | IC INTERFACE SPECIALIZED 56WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 56-WQFN (5x11) |
Datasheet | Datasheet |
EDA/CAD Models | FPC402RHUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 3.3V | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-WQFN (5x11) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.74000 | $8.74 |
10 | $6.78900 | $67.89 |
25 | $6.30080 | $157.52 |
100 | $5.76450 | $576.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.50880 | $1,377.20 |
500 | $5.35470 | $2,677.35 |
750 | $5.27752 | $3,958.14 |
1,250 | $5.19198 | $6,489.98 |
1,750 | $5.14202 | $8,998.53 |