INA216A3YFFR | |
---|---|
DigiKey Part Number | 296-27634-2-ND - Tape & Reel (TR) 296-27634-1-ND - Cut Tape (CT) 296-27634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA216A3YFFR |
Description | IC CURRENT MONITOR 0.06% 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | INA216A3YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.06% | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.65900 | $6.59 |
25 | $0.59400 | $14.85 |
100 | $0.52240 | $52.24 |
250 | $0.48828 | $122.07 |
500 | $0.46772 | $233.86 |
1,000 | $0.45079 | $450.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35430 | $1,062.90 |
6,000 | $0.34557 | $2,073.42 |
9,000 | $0.34120 | $3,070.80 |
15,000 | $0.33635 | $5,045.25 |
21,000 | $0.33352 | $7,003.92 |
30,000 | $0.33080 | $9,924.00 |