INA2191A3IYBJR | |
---|---|
DigiKey Part Number | 296-INA2191A3IYBJRTR-ND - Tape & Reel (TR) 296-INA2191A3IYBJRCT-ND - Cut Tape (CT) 296-INA2191A3IYBJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2191A3IYBJR |
Description | IC CURR SENSE 2 CIRCUIT 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 12-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 35 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 2.5 µV | |
Current - Supply | 86µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.36200 | $33.62 |
25 | $3.09480 | $77.37 |
100 | $2.80100 | $280.10 |
250 | $2.66088 | $665.22 |
500 | $2.57640 | $1,288.20 |
1,000 | $2.50688 | $2,506.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.23750 | $6,712.50 |