INA281B4QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-INA281B4QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA281B4QDBVRQ1CT-ND - Cut Tape (CT) 296-INA281B4QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA281B4QDBVRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $1.94400 | $19.44 |
25 | $1.77720 | $44.43 |
100 | $1.59400 | $159.40 |
250 | $1.50660 | $376.65 |
500 | $1.45394 | $726.97 |
1,000 | $1.41057 | $1,410.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.23875 | $3,716.25 |