LM3401-MR16DEMO/NOPB | |
---|---|
DigiKey Part Number | LM3401-MR16DEMO/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3401-MR16DEMO/NOPB |
Description | EVAL BOARD FOR LM3401 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LM3401 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 6.2V | |
Features | Dimmable | |
Voltage - Input | 12VAC | |
Contents | Board(s) | |
Utilized IC / Part | LM3401 | |
Note | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.00000 | $24.00 |