LMX2694SRTCTSEP | |
---|---|
DigiKey Part Number | 296-LMX2694SRTCTSEP-ND |
Manufacturer | |
Manufacturer Product Number | LMX2694SRTCTSEP |
Description | IC FREQ SYNTH 48VQFNP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 39.3MHz, 15.1GHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2694SRTCTSEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | CMOS | |
Output | - | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 39.3MHz, 15.1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.2V ~ 3.45V | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFNP (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11,016.00000 | $11,016.00 |