LP2992AILD-1.8/NOPB

DigiKey Part Number
296-41456-2-ND - Tape & Reel (TR)
296-41456-1-ND - Cut Tape (CT)
296-41456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2992AILD-1.8/NOPB
Description
IC REG LINEAR 1.8V 250MA 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2.92x3.29)
Datasheet
 Datasheet
EDA/CAD Models
LP2992AILD-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.85V @ 250mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
4 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.92x3.29)
Base Product Number
In-Stock: 148
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.29000$1.29
10$0.93600$9.36
25$0.84800$21.20
100$0.75080$75.08
250$0.70448$176.12
500$0.67652$338.26
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.65351$653.51
2,000$0.63458$1,269.16
3,000$0.62509$1,875.27
5,000$0.61458$3,072.90
7,000$0.60844$4,259.08
10,000$0.60253$6,025.30
Manufacturers Standard Package