MC3487N | |
---|---|
DigiKey Part Number | 3845-MC3487N-ND |
Manufacturer | |
Manufacturer Product Number | MC3487N |
Description | IC TRANSCEIVER 1/1 16PDIP |
Customer Reference | |
Detailed Description | 1/1 Driver RS422 16-PDIP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |