MSPM0L1105TRTRR | |
---|---|
DigiKey Part Number | 296-MSPM0L1105TRTRRTR-ND - Tape & Reel (TR) 296-MSPM0L1105TRTRRCT-ND - Cut Tape (CT) 296-MSPM0L1105TRTRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1105TRTRR |
Description | 32-MHZ ARM CORTEX-M0+ MCU WITH 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 16-WQFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 6x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x2) | |
Package / Case | 16-WFQFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.77100 | $7.71 |
25 | $0.69600 | $17.40 |
100 | $0.61400 | $61.40 |
250 | $0.57484 | $143.71 |
500 | $0.55128 | $275.64 |
1,000 | $0.53186 | $531.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50789 | $1,523.67 |
6,000 | $0.49615 | $2,976.90 |
9,000 | $0.49028 | $4,412.52 |
15,000 | $0.48377 | $7,256.55 |