PTH04000WAZT | |
---|---|
DigiKey Part Number | 296-49858-2-ND - Tape & Reel (TR) 296-49858-1-ND - Cut Tape (CT) 296-49858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTH04000WAZT |
Description | DC DC CONVERTER 0.9-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 3.6V 3A 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04000WAZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.34000 | $8.34 |
5 | $8.27800 | $41.39 |
10 | $8.21400 | $82.14 |
25 | $8.08800 | $202.20 |
50 | $7.83540 | $391.77 |
100 | $7.07710 | $707.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.95068 | $1,737.67 |
500 | $6.82432 | $3,412.16 |