SN74AUP2G08YZPR | |
---|---|
DigiKey Part Number | 296-23531-2-ND - Tape & Reel (TR) 296-23531-1-ND - Cut Tape (CT) 296-23531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G08YZPR |
Description | IC GATE AND 2CH 2-INP 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G08YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
10 | $0.54800 | $5.48 |
25 | $0.49240 | $12.31 |
100 | $0.43160 | $43.16 |
250 | $0.40260 | $100.65 |
500 | $0.38510 | $192.55 |
1,000 | $0.37071 | $370.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35292 | $1,058.76 |
6,000 | $0.34422 | $2,065.32 |
9,000 | $0.33986 | $3,058.74 |
15,000 | $0.33503 | $5,025.45 |
21,000 | $0.33221 | $6,976.41 |
30,000 | $0.32950 | $9,885.00 |