SN74HCS05DYYR

DigiKey Part Number
296-SN74HCS05DYYRTR-ND - Tape & Reel (TR)
296-SN74HCS05DYYRCT-ND - Cut Tape (CT)
296-SN74HCS05DYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS05DYYR
Description
6-CH, 2V TO 6V INVERTERS WITH OP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger Input, Open Drain 14-SOT-23-THIN
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
Schmitt Trigger Input, Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 7.8mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-SOT-23-THIN
Package / Case
SOT-23-14 Thin, SOT-23 Variant
0 In Stock
Check Lead Time
Request Stock Notification
New Product New Product
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.08200$0.82
25$0.07160$1.79
100$0.06020$6.02
250$0.05484$13.71
500$0.05162$25.81
1,000$0.04896$48.96
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04568$137.04
6,000$0.04407$264.42
9,000$0.04326$389.34
15,000$0.04237$635.55
21,000$0.04185$878.85
30,000$0.04135$1,240.50
75,000$0.04027$3,020.25
150,000$0.03962$5,943.00
Manufacturers Standard Package