SN74LV165ABQBR | |
---|---|
DigiKey Part Number | 296-SN74LV165ABQBRTR-ND - Tape & Reel (TR) 296-SN74LV165ABQBRCT-ND - Cut Tape (CT) 296-SN74LV165ABQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV165ABQBR |
Description | PARALLEL-LOAD EIGHT-BIT SHIFT RE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-VQFN (4x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary, Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.30800 | $3.08 |
25 | $0.27440 | $6.86 |
100 | $0.23780 | $23.78 |
250 | $0.22036 | $55.09 |
500 | $0.20984 | $104.92 |
1,000 | $0.20118 | $201.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19047 | $571.41 |
6,000 | $0.18523 | $1,111.38 |
9,000 | $0.18261 | $1,643.49 |
15,000 | $0.17970 | $2,695.50 |
21,000 | $0.17800 | $3,738.00 |
30,000 | $0.17637 | $5,291.10 |