SN74LV541AQDGSRQ1

DigiKey Part Number
296-SN74LV541AQDGSRQ1TR-ND - Tape & Reel (TR)
296-SN74LV541AQDGSRQ1CT-ND - Cut Tape (CT)
296-SN74LV541AQDGSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV541AQDGSRQ1
Description
AUTOMOTIVE, EIGHT-CHANNEL, 2-V T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
20-VSSOP
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.60200$6.02
25$0.54160$13.54
100$0.47550$47.55
250$0.44400$111.00
500$0.42500$212.50
1,000$0.40938$409.38
2,500$0.39288$982.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.22100$1,105.00
10,000$0.21578$2,157.80
15,000$0.21317$3,197.55
25,000$0.21027$5,256.75
35,000$0.20858$7,300.30
Manufacturers Standard Package