SN74LV6T07QWBQARQ1 | |
---|---|
DigiKey Part Number | 296-SN74LV6T07QWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74LV6T07QWBQARQ1CT-ND - Cut Tape (CT) 296-SN74LV6T07QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV6T07QWBQARQ1 |
Description | AUTOMOTIVE 1.8-V TO 5.5-V SINGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 8mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.52200 | $5.22 |
25 | $0.46880 | $11.72 |
100 | $0.41040 | $41.04 |
250 | $0.38260 | $95.65 |
500 | $0.36584 | $182.92 |
1,000 | $0.35204 | $352.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33500 | $1,005.00 |
6,000 | $0.32667 | $1,960.02 |
9,000 | $0.32249 | $2,902.41 |
15,000 | $0.31786 | $4,767.90 |
21,000 | $0.31516 | $6,618.36 |
30,000 | $0.31256 | $9,376.80 |