TCAN4420DR | |
---|---|
DigiKey Part Number | 296-47925-2-ND - Tape & Reel (TR) 296-47925-1-ND - Cut Tape (CT) 296-47925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN4420DR |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN4420DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 200 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.43000 | $2.43 |
10 | $1.80600 | $18.06 |
25 | $1.64960 | $41.24 |
100 | $1.47760 | $147.76 |
250 | $1.39552 | $348.88 |
500 | $1.34610 | $673.05 |
1,000 | $1.30541 | $1,305.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.26245 | $3,156.12 |
5,000 | $1.23657 | $6,182.85 |
7,500 | $1.22361 | $9,177.08 |