TLIN2022ADMTRQ1 | |
---|---|
DigiKey Part Number | 296-TLIN2022ADMTRQ1TR-ND - Tape & Reel (TR) 296-TLIN2022ADMTRQ1CT-ND - Cut Tape (CT) 296-TLIN2022ADMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN2022ADMTRQ1 |
Description | IC TRANSCEIVER HALF 2/2 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half LIN 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN2022ADMTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 100kbps | |
Voltage - Supply | 4V ~ 48V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.18000 | $2.18 |
10 | $1.61400 | $16.14 |
25 | $1.47200 | $36.80 |
100 | $1.31600 | $131.60 |
250 | $1.24156 | $310.39 |
500 | $1.19670 | $598.35 |
1,000 | $1.15978 | $1,159.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.82500 | $2,475.00 |