TLV741285PDQNR | |
---|---|
DigiKey Part Number | 296-51751-2-ND - Tape & Reel (TR) 296-51751-1-ND - Cut Tape (CT) 296-51751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV741285PDQNR |
Description | IC REG LINEAR 2.85V 150MA 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV741285PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.565V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05700 | $0.57 |
25 | $0.04960 | $1.24 |
100 | $0.04150 | $4.15 |
250 | $0.03760 | $9.40 |
500 | $0.03526 | $17.63 |
1,000 | $0.03334 | $33.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03097 | $92.91 |
6,000 | $0.02981 | $178.86 |
9,000 | $0.02922 | $262.98 |
15,000 | $0.02858 | $428.70 |
21,000 | $0.02820 | $592.20 |
30,000 | $0.02784 | $835.20 |
75,000 | $0.02706 | $2,029.50 |
150,000 | $0.02659 | $3,988.50 |
300,000 | $0.02620 | $7,860.00 |