TLV75528PDRVR | |
---|---|
DigiKey Part Number | 296-51800-2-ND - Tape & Reel (TR) 296-51800-1-ND - Cut Tape (CT) 296-51800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75528PDRVR |
Description | IC REG LINEAR 2.8V 500MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75528PDRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.325V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.26100 | $2.61 |
25 | $0.23240 | $5.81 |
100 | $0.20080 | $20.08 |
250 | $0.18568 | $46.42 |
500 | $0.17656 | $88.28 |
1,000 | $0.16907 | $169.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15980 | $479.40 |
6,000 | $0.15527 | $931.62 |
9,000 | $0.15300 | $1,377.00 |
15,000 | $0.15048 | $2,257.20 |
21,000 | $0.14901 | $3,129.21 |
30,000 | $0.14760 | $4,428.00 |