TLV803EA22DCKR | |
---|---|
DigiKey Part Number | 296-TLV803EA22DCKRTR-ND - Tape & Reel (TR) 296-TLV803EA22DCKRCT-ND - Cut Tape (CT) 296-TLV803EA22DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA22DCKR |
Description | LOW-POWER VOLTAGE SUPERVISOR (RE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.80000 | $0.80 |
10 | $0.57000 | $5.70 |
25 | $0.51240 | $12.81 |
100 | $0.44950 | $44.95 |
250 | $0.41948 | $104.87 |
500 | $0.40138 | $200.69 |
1,000 | $0.38648 | $386.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23947 | $718.41 |
6,000 | $0.23314 | $1,398.84 |
9,000 | $0.22997 | $2,069.73 |
15,000 | $0.22646 | $3,396.90 |
21,000 | $0.22441 | $4,712.61 |
30,000 | $0.22244 | $6,673.20 |