TMAG5231B1DQDMRR

DigiKey Part Number
296-TMAG5231B1DQDMRRTR-ND - Tape & Reel (TR)
296-TMAG5231B1DQDMRRCT-ND - Cut Tape (CT)
296-TMAG5231B1DQDMRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5231B1DQDMRR
Description
LOW-POWER, LOW-VOLTAGE (1.65 V T
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4)
Datasheet
 Datasheet
EDA/CAD Models
TMAG5231B1DQDMRR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3.8mT Trip, ±0.5mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 5.5V
Current - Supply (Max)
3µA
Current - Output (Max)
5mA
Output Type
Push-Pull
Features
Sleep Mode
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-X2SON (1.1x1.4)
Package / Case
4-XFDFN Exposed Pad
In-Stock: 5
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
5$0.30000$1.50
10$0.27300$2.73
25$0.25800$6.45
50$0.20240$10.12
100$0.14760$14.76
500$0.12384$61.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09894$296.82
6,000$0.09129$547.74
9,000$0.08364$752.76
15,000$0.08108$1,216.20
21,000$0.07479$1,570.59
Manufacturers Standard Package