TPS3703F6050DSER | |
---|---|
DigiKey Part Number | 296-TPS3703F6050DSERTR-ND - Tape & Reel (TR) 296-TPS3703F6050DSERCT-ND - Cut Tape (CT) 296-TPS3703F6050DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703F6050DSER |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.70000 | $1.70 |
10 | $1.24500 | $12.45 |
25 | $1.13160 | $28.29 |
100 | $1.00710 | $100.71 |
250 | $0.94772 | $236.93 |
500 | $0.91190 | $455.95 |
1,000 | $0.88243 | $882.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.76375 | $2,291.25 |