TPS53317ARGBR | |
---|---|
DigiKey Part Number | TPS53317ARGBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS53317ARGBR |
Description | IC REG CONV DDR 1OUT 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Converter, DDR Voltage Regulator IC 1 Output 20-VQFN (3.5x4) |
EDA/CAD Models | TPS53317ARGBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 4.5V ~ 6.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.45V ~ 2V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.83145 | $8,494.35 |