TPS564255EVM | |
---|---|
DigiKey Part Number | 296-TPS564255EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS564255EVM |
Description | TPS564255 EVALUATION MODULE FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS564255 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 0.6V ~ 10V | |
Current - Output | 4A | |
Voltage - Input | 3V ~ 17V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS564255 | |
Note | - | |
Supplied Contents | Board(s) | |
Board Type | Fully Populated |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.80000 | $58.80 |