TPS62621EVM-419 | |
---|---|
DigiKey Part Number | 296-31260-ND |
Manufacturer | |
Manufacturer Product Number | TPS62621EVM-419 |
Description | EVAL MODULE FOR TPS62621-419 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS62621 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 1.8V | |
Current - Output | 600mA | |
Voltage - Input | 2.3V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 6MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS62621 | |
Note | - | |
Supplied Contents | Board(s) | |
Board Type | Fully Populated | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.74000 | $51.74 |