TPS65033104RGERQ1 | |
---|---|
DigiKey Part Number | 296-TPS65033104RGERQ1-ND |
Manufacturer | |
Manufacturer Product Number | TPS65033104RGERQ1 |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, Digital Camera Voltage Regulator IC 4 Output 24-VQFN (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, Digital Camera | |
Voltage - Input | 2.5V ~ 5.5V, 4V ~ 18.3V | |
Number of Outputs | 4 | |
Voltage - Output | 0.9V ~ 1.9V, 1.8V ~ 3.3V, 2.5V ~ 4V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.51750 | $4,552.50 |