TPS65035000RZDRQ1 | |
---|---|
DigiKey Part Number | 296-TPS65035000RZDRQ1TR-ND - Tape & Reel (TR) 296-TPS65035000RZDRQ1CT-ND - Cut Tape (CT) 296-TPS65035000RZDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65035000RZDRQ1 |
Description | USER-PROGRAMMABLE PMIC WITH THRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 22-WQFN-FCRLF (3x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65035000RZDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Camera | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V, 2.5V ~ 5.5V, 4V ~ 18.3V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 22-PowerTFQFN | |
Supplier Device Package | 22-WQFN-FCRLF (3x3.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.58200 | $25.82 |
25 | $2.44080 | $61.02 |
100 | $2.11520 | $211.52 |
250 | $2.00672 | $501.68 |
500 | $1.80064 | $900.32 |
1,000 | $1.51861 | $1,518.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.44268 | $4,328.04 |
6,000 | $1.38844 | $8,330.64 |