TPS73630DBVT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.49000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.78000
Datasheet

Similar


Richtek USA Inc.
In Stock: 1,483
Unit Price: $0.41000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753

TPS73630DBVT

DigiKey Part Number
296-TPS73630DBVTTR-ND - Tape & Reel (TR)
296-TPS73630DBVTCT-ND - Cut Tape (CT)
296-TPS73630DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73630DBVT
Description
IC REG LINEAR 3V 400MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73630DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 400mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
1 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types