TPSM8287A12BASRDVR

DigiKey Part Number
296-TPSM8287A12BASRDVRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSM8287A12BASRDVR
Description
6-V INPUT, 12-A STACKABLE DC-DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 3.35V 12A 2.7V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
40 W
Applications
ITE (Commercial)
Features
Adjustable Output, I2C Interface, Remote Sense
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
39-PowerFQFN Module
Size / Dimension
0.27" L x 0.18" W x 0.07" H (6.8mm x 4.5mm x 1.8mm)
Supplier Device Package
39-B0QFN (4.5x6.8)
Control Features
-
Approval Agency
-
Standard Number
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.30750$24,922.50
Manufacturers Standard Package