UCC23514VDWVR

DigiKey Part Number
296-UCC23514VDWVRTR-ND - Tape & Reel (TR)
296-UCC23514VDWVRCT-ND - Cut Tape (CT)
296-UCC23514VDWVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC23514VDWVR
Description
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC23514VDWVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Propagation Delay tpLH / tpHL (Max)
70ns, 70ns
Pulse Width Distortion (Max)
35ns
Rise / Fall Time (Typ)
28ns, 25ns (Max)
Current - Output High, Low
3A, 3.5A
Current - Peak Output
4.5A
Voltage - Forward (Vf) (Typ)
2.1V
Current - DC Forward (If) (Max)
16 mA
Voltage - Output Supply
14V ~ 33V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, UL, VDE
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$1.13000$11.30
25$1.02600$25.65
100$0.91160$91.16
250$0.85700$214.25
500$0.82408$412.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.79698$796.98
2,000$0.77467$1,549.34
3,000$0.76350$2,290.50
5,000$0.75112$3,755.60
7,000$0.74389$5,207.23
10,000$0.73693$7,369.30
Manufacturers Standard Package