UCC27444DGNR | |
---|---|
DigiKey Part Number | 296-UCC27444DGNRTR-ND - Tape & Reel (TR) 296-UCC27444DGNRCT-ND - Cut Tape (CT) 296-UCC27444DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27444DGNR |
Description | IC GATE DRVR LOW-SIDE 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 18V, 2V | |
Current - Peak Output (Source, Sink) | 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 11ns, 7ns | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.66900 | $6.69 |
25 | $0.60280 | $15.07 |
100 | $0.53050 | $53.05 |
250 | $0.49588 | $123.97 |
500 | $0.47506 | $237.53 |
1,000 | $0.45792 | $457.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.43981 | $1,099.52 |
5,000 | $0.42890 | $2,144.50 |
7,500 | $0.42344 | $3,175.80 |
12,500 | $0.41738 | $5,217.25 |
17,500 | $0.41385 | $7,242.38 |